Cart

KPM51RUG3T84

KIOXIA

SSD 2,5 3840GB PM5-R
Supplier: Kioxia
Matchcode: KPM51RUG3T84
Rutronik No.: DISCAR5943
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
1,722.45 $
1,722.45 $

Parameter

Capacity
4T Byte
Flash
3D TLC
Temp.min.
0°C
Temp.max.
70°C
Formfactor
2,5INCH
Warranty
15 mm
Thickness
SAS III
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Philippines
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?