Cart

KPM51MUG800G

TOSHIBA

SSD 2,5 800GB PM5-M
Supplier: Toshiba
Matchcode: KPM51MUG800G
Rutronik No.: DISCAR5950
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
On request
On request

Parameter

Capacity
800G Byte
Flash
3D TLC
Temp.min.
0°C
Temp.max.
70°C
Warranty
15 mm
Formfactor
2,5INCH
Thickness
SAS III
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Philippines
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?