Cart

KHK6XLSE1T92

KIOXIA

SSD 2,5 1.92TB HK6DC
Supplier: Kioxia
Matchcode: KHK6XLSE1T92
Rutronik No.: DISCAR5954
Unit Pack: 1
MOQ: 2
Packaging: INDIVIDUAL
On request
738.65 $
1,477.30 $

Parameter

Capacity
2T Byte
Flash
3D TLC
Temp.min.
0°C
Temp.max.
70°C
Formfactor
2,5INCH
Warranty
7 mm
Thickness
SATA III
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Philippines
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?