Cart

KHK61RSE1T92

KIOXIA

SSD 2,5 1,92TB HK6R
Supplier:
Matchcode: KHK61RSE1T92
Rutronik No.: DISCAR6186
Unit Pack: 1
MOQ: 20
Packaging: INDIVIDUAL
On request
617.15 $
12,343.00 $

Parameter

Capacity
2T Byte
Flash
3D TLC
Temp.min.
0°C
Temp.max.
70°C
Formfactor
2,5INCH
Warranty
7 mm
Thickness
SATA III
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Philippines
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?