Cart

KBG30ZMS256GAU0AGA

TOSHIBA

M2 256GB BG3
Supplier: Toshiba
Matchcode: KBG30ZMS256G
Rutronik No.: DISCAR5998
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
On request
On request

Parameter

Capacity
256G Byte
Flash
3D TLC
Temp.min.
0°C
Temp.max.
85°C
Automotive
NO
Interface
PCIE3.0 X2
Formfactor
2230
Leadfree Defin.
4
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Philippines
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?