Cart

KBG30ZMS128GAU0AGA

KIOXIA

M2 128GB BG3
Supplier:
Matchcode: KBG30ZMS128G
Rutronik No.: DISCAR5997
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
On request
On request

Parameter

Capacity
128G Byte
Flash
3D TLC
Temp.min.
0°C
Temp.max.
85°C
Automotive
NO
Interface
PCIE3.0 X2
Formfactor
2230
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Philippines
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?