Cart

HN1C01FU-GR,LF(T

TOSHIBA HN1C01FU-GR,LF(T

image shown is a representation only

TOSHIBA

NPN DUAL-TRANS.50V 0,15A SOT363
Supplier: Toshiba
Matchcode: HN1C01FU-GR
Rutronik No.: TDSTD8862
Unit Pack: 3000
MOQ: 27000
package: SOT363
Packaging: REEL
On request
0.0519 $
1,401.30 $

Parameter

Package
SOT363
Polarisation
NPN
I(C)
0.15 A
V(CEO)
50 V
Current gain
200
P(tot)
0.2 W
V(CBO)
60 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
Japan
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?