Cart

HN1C01FE-GR(T5L,F)

TOSHIBA

NPN DUAL-TRANS.50V 0,15A SOT563
Supplier: Toshiba
Matchcode: HN1C01FE-GR
Rutronik No.: TDSTD8861
Unit Pack: 4000
MOQ: 20000
package: SOT563
Packaging: REEL
On request
0.069 $
1,380.00 $

Parameter

Package
SOT563
Polarisation
NPN
I(C)
0.15 A
V(CEO)
50 V
Current gain
200
P(tot)
0.1 W
V(CBO)
60 V
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
Japan
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?