Cart

HDWU120UZSVA

TOSHIBA HDWU120UZSVA

image shown is a representation only

TOSHIBA

HDD 2TB 3,5 SATA V300
Supplier: Toshiba
Matchcode: V300 VIDEO STREAMING 2TB
Rutronik No.: DISHD1841
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
On request
On request

HDD 2TB 3,5 SATA V300 Description

Toshiba's 3.5-inch V300 Video Streaming Hard Drive with up to 3 TB lets you stream, record, edit and play video content on DVR, TV or NVR – with all the efficiency and reliability you need. A 64 MB buffer helps deliver smooth performance, while temperature control technology limits heat buildup, extending service life for added reliability. A drive that’s quiet and more efficient than ever, thanks to Toshiba's Silent Seek Technology, and reduced energy consumption.  

Use for:

  • Video Editing Systems

  • Set-Top-Box (STB)

  • Digital Video Recorders (DVR)

  • Network Video Recorders (NVR)

  • Video Surveillance Systems 

     

    Features & Highlights

  • "3.5"" SATA Hard Drive

  • 64 MB buffer

  • 24/7 operation

  • Toshiba Silent Seek Technology

  • Temperature control  


Parameter

Interface
SATA III
Capacity
2T Byte
24 x 7
YES
Temp.min.
0 °C
Temp.max
65 °C
Height
26.1 mm
RPM
5700 1/min
Warranty
3 Years
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
Customs Tariff No.
84717050000
Country
Philippines
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?