Cart

HDWU110UZSVA

TOSHIBA HDWU110UZSVA

image shown is a representation only

TOSHIBA

HDD 1TB 3,5 SATA V300
Supplier: Toshiba
Matchcode: V300 VIDEO STREAMING 1TB
Rutronik No.: DISHD1840
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
On request
On request

HDD 1TB 3,5 SATA V300 Description

Toshiba's 3.5-inch V300 Video Streaming Hard Drive with up to 3 TB lets you stream, record, edit and play video content on DVR, TV or NVR – with all the efficiency and reliability you need. A 64 MB buffer helps deliver smooth performance, while temperature control technology limits heat buildup, extending service life for added reliability. A drive that’s quiet and more efficient than ever, thanks to Toshiba's Silent Seek Technology, and reduced energy consumption.  


Use for:

  • Video Editing Systems

  • Set-Top-Box (STB)

  • Digital Video Recorders (DVR)

  • Network Video Recorders (NVR)

  • Video Surveillance Systems 


    Features & Highlights

  • "3.5"" SATA Hard Drive

  • 64 MB buffer

  • 24/7 operation

  • Toshiba Silent Seek Technology

  • Temperature control       


Parameter

Interface
SATA III
Capacity
1T Byte
24 x 7
YES
Temp.min.
0 °C
Temp.max
65 °C
Height
26.1 mm
RPM
5700 1/min
Warranty
3 Years
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
Customs Tariff No.
84717050000
Country
Philippines
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?