Cart

HDWU105UZSVA

TOSHIBA HDWU105UZSVA

image shown is a representation only

TOSHIBA

HDD 500GB 3,5 SATA V300
Supplier: Toshiba
Matchcode: V300 VIDEO STREAMING 500GB
Rutronik No.: DISHD1807
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
47.42 $
47.42 $

Prices

1 47.42 $
2 43.97 $
4 43.55 $

HDD 500GB 3,5 SATA V300 Description

Toshiba's 3.5-inch V300 Video Streaming Hard Drive with up to 3 TB lets you stream, record, edit and play video content on DVR, TV or NVR – with all the efficiency and reliability you need. A 64 MB buffer helps deliver smooth performance, while temperature control technology limits heat buildup, extending service life for added reliability. A drive that’s quiet and more efficient than ever, thanks to Toshiba's Silent Seek Technology, and reduced energy consumption.  

Use for:

  • Video Editing Systems
  • Set-Top-Box (STB)
  • Digital Video Recorders (DVR)
  • Network Video Recorders (NVR)
  • Video Surveillance Systems 

Features & Highlights

  • "3.5"" SATA Hard Drive
  • 64 MB buffer
  • 24/7 operation
  • Toshiba Silent Seek Technology
  • Temperature control                                                                                              


Parameter

Interface
SATA III
Capacity
500G Byte
24 x 7
YES
Temp.min.
0 °C
Temp.max
65 °C
Height
26.1 mm
RPM
5700 1/min
Warranty
3 Years
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
Customs Tariff No.
84717050000
Country
Philippines
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?