Cart

EBTZ1041-SK-A1-TEE(SCH)

TOSHIBA

TZ1041 STARTER KIT SENSOR HUB
Supplier: Toshiba
Matchcode: TZ1041-STARTER KIT
Rutronik No.: RFMCU1184
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
156.14 $
156.14 $

Parameter

Frequency min
2408 MHz
Frequency max
2480 MHz
Oper.temp.min.
-20 °C
Memory
FLASH
Memory size
1000 kB
Supply Volt.min
2.1 V
RAM
288 kB
GPIO
24 no.
SPI
YES
USB
YES
I²C
YES
Other interface
UART
Oper.temp.max
70 °C
Supply volt.max
3.6 V
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
Customs Tariff No.
85437090990
Country
Japan
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?