Cart

DT01ACA300 (HDKPC08A0A01S)

TOSHIBA

HDD 3TB 3,5 SATA
Supplier: Toshiba
Matchcode: DT01ACA300
Rutronik No.: DISHD1863
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
88.35 $
88.35 $

Prices

1 88.35 $
2 81.93 $
4 81.12 $

Parameter

Interface
SATA III
Capacity
3T Byte
24 x 7
NO
Temp.min.
0 °C
Temp.max
60 °C
Height
26.1 mm
RPM
7200 1/min
Warranty
2 Years
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
Customs Tariff No.
84717050000
Country
China
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?