Cart

DT01ABA200V (HDKPJ25A1A01S)

TOSHIBA DT01ABA200V (HDKPJ25A1A01S)

image shown is a representation only

TOSHIBA

HDD 2TB 3,5 SATA
Supplier: Toshiba
Matchcode: DT01ABA200V
Rutronik No.: DISHD1584
Unit Pack: 1
MOQ: 1
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
81.43 $
81.43 $

Parameter

Capacity
2T Byte
Interface
SATA III
24 x 7
NO
RPM
5700 1/min
Temp min
0 °C
Temp max
60 °C
Height
26.1 mm
Warranty
2 Years
Packaging
BOX
Leadfree Defin.
RoHS-conform
Automotive
NO
ECCN
EAR99
Customs Tariff No.
84717050000
Country
Philippines
ABC-Code
A
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?