DT01ABA100V (HDKPJ19A1A02S)
image shown is a representation only
HDD 1TB 3,5 SATA
Supplier: TOSHIBA
Matchcode: DT01ABA100V
Rutronik No.: DISHD1583
Unit Pack: 1
MOQ: 20
Packaging: BOX
HDD 1TB 3,5 SATA Description
Toshiba's DT01ABA-V series of 5,940 rpm 3.5-inch HDD deliver up to 3 TB of storage capacity. The DT01ABA-V series is suitable for video editing, set-top-box (STB), digital video recorders (DVR) and network video recorders (NVR) applications where large capacity, low power and low acoustics are critical.
Key Features
Up to 3 TB of Storage Capacity
3.5-inch, Low Profile Form Factor
3TB - 5,940 rpm
SATA up to 6.0 Gbit/s
Advanced Format (AF) 512e Sector Length
Low Power Consumption Versus Higher rpm Models (DT01ACA series)
24 dB (Idle)
Applications
Video Editing Systems
Set-Top-Box (STB)
Digital Video Recorders (DVR)
Network Video Recorders (NVR)
Parameter
- Interface
- SATA III
- Capacity
- 1T Byte
- 24 x 7
- NO
- Temp.min.
- 0 °C
- Temp.max.
- 60 °C
- Height
- 26.1 mm
- RPM
- 5700 1/min
- Warranty
- 2 Years
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 84717050000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 6 weeks