Cart

DT01ABA050V (HDKPJ21A1A02S)

TOSHIBA DT01ABA050V (HDKPJ21A1A02S)

image shown is a representation only

TOSHIBA

HDD 500GB 3,5 SATA
Supplier: Toshiba
Matchcode: DT01ABA050V
Rutronik No.: DISHD1582
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
22.59 $
22.59 $

Prices

1 22.59 $
2 20.94 $
4 20.75 $

HDD 500GB 3,5 SATA Description

Toshiba's DT01ABA-V series of 5,940 rpm 3.5-inch HDD deliver up to 3 TB of storage capacity. The DT01ABA-V series is suitable for video editing, set-top-box (STB), digital video recorders (DVR) and network video recorders (NVR) applications where large capacity, low power and low acoustics are critical.


Key Features
Up to 3 TB of Storage Capacity
3.5-inch, Low Profile Form Factor
3TB - 5,940 rpm
SATA up to 6.0 Gbit/s
Advanced Format (AF) 512e Sector Length
Low Power Consumption Versus Higher rpm Models (DT01ACA series)
24 dB (Idle)

Applications
Video Editing Systems
Set-Top-Box (STB)
Digital Video Recorders (DVR)
Network Video Recorders (NVR)

Parameter

Interface
SATA III
Capacity
500G Byte
24 x 7
NO
Temp.min.
0 °C
Temp.max
60 °C
Height
26.1 mm
RPM
5700 1/min
Warranty
2 Years
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
84717050000
Country
China
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?