Cart

DF2B7AFS,L3M(T

TOSHIBA DF2B7AFS,L3M(T

image shown is a representation only

TOSHIBA

ESD-DIODE 80W 5,5V SOD923
Supplier: Toshiba
Matchcode: DF2B7AFS,L3M(T
Rutronik No.: DTRL11827
Unit Pack: 10000
MOQ: 50000
package: SOD923
Packaging: REEL
On request
0.0219 $
1,095.00 $

Parameter

Package
SOD923
PowerDissipati
0.08 kW
Application
SINGEL
Breakdown-V(BR)
6.8 V
Automotive
NO
Clamping voltag
11 V
Stand-off V Vwm
5.5 V
Serie
DF2B
Leadfree Defin.
4
Packaging
REEL
Customs Tariff No.
85411000000
Country
Japan
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?