Cart

DF2B5M4CT,L3F(T

TOSHIBA DF2B5M4CT,L3F(T

image shown is a representation only

TOSHIBA

TVS-DIODE BI 0,03W 3,6V CST2
Supplier: Toshiba
Matchcode: DF2B5M4CT
Rutronik No.: DTRL11719
Unit Pack: 10000
MOQ: 30000
package: CST2
Packaging: REEL
On request
0.0529 $
1,587.00 $

Prices

30,000 0.0529 $
60,000 0.0477 $

Parameter

Package
CST2
PowerDissipati
0.03 kW
Application
BIDIRECTIO
Automotive
NO
Clamping voltag
7.5 V
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Japan
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?