Cart

CUS15S30,H3F(TM)

TOSHIBA

SCHOTTKY-DIODE 1,5A 30V SC-76
Supplier: Toshiba
Matchcode: CUS15S30,H3F(T
Rutronik No.: DSKY5327
Unit Pack: 3000
MOQ: 3000
package: SMF
Packaging: REEL
Soon available
0.0499 $
149.70 $

Prices

3,000 0.0499 $
6,000 0.0478 $
9,000 0.0467 $
15,000 0.0442 $
21,000 0.0421 $

Parameter

V(RRM)
30 V
Configuration
CommoCatho
I(F)per diode
1.5 A
V(F)
20 V
Mounting
SMD
Technology
Schottky
T(j) max
125 °C
I(FSM)
5 A
Automotive
NO
Package
SMF
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?