Cart

BMSKUSBBT1760A(P)

TOSHIBA

PAN1760A STARTER KIT TOSHIBA
Supplier: Toshiba
Matchcode: TC35678FSG USB STARTER KIT
Rutronik No.: RFMCU1370
Unit Pack: 1
MOQ: 18
Packaging: INDIVIDUAL
On request
45.74 $
823.32 $

Parameter

Oper.temp.min.
-40 °C
Memory
FLASH
Memory size
256 kB
Supply Volt.min
1.8 V
P(out)
4 dBm
Sensitivity
-93 dBm
ADC channels
8 no.
SPI
YES
I²C
YES
Other interface
UART, PWM
Oper.temp.max
85 °C
Supply volt.max
3.6 V
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
Customs Tariff No.
85437090990
Country
Philippines
Supplier Lead time
4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?