Cart

BMSKTOPASM369BT1761(KC)

TOSHIBA BMSKTOPASM369BT1761(KC)

image shown is a representation only

TOSHIBA

STARTER KIT FOR TC35670
Supplier: Toshiba
Matchcode: TC35670 STARTER KIT
Rutronik No.: BTOOTH1483
Unit Pack: 1
MOQ: 3
Packaging: INDIVIDUAL
On request
311.17 $
933.51 $

Parameter

Bluetooth spec.
4.0+4.1
Class
2
Operating temp.
-40 to +85 °C
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85176200000
Country
Japan
ABC-Code
A
Supplier Lead time
4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?