Cart

AL13SXB450N (HDEAE01GEA51F)

TOSHIBA AL13SXB450N (HDEAE01GEA51F)

image shown is a representation only

TOSHIBA

HDD 450GB 2,5 SAS
Supplier: Toshiba
Matchcode: AL13SXB450N
Rutronik No.: DISHD1691
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
318.90 $
318.90 $

Prices

1 318.90 $
2 315.99 $
8 313.10 $

HDD 450GB 2,5 SAS Description


The AL13SX series Enterprise Performance 15k HDD models combine the performance of 15,000 rpm spindle speed with capacities up to 600 GB in a compact, power efficient 2.5-inch form factor. The series is meticulously engineered for mission critical IT operations. The AL13SXBxxxN supports 6.0 Gbit/s SAS interface and provides 512 B per sector native format required for legacy applications and operating environments while delivering sustained transfer rates reaching 228 MB/s. In addition, the AL13SX series helps to reduce operating costs by lower access time and power savings compared with Toshiba legacy 3.5-inch 15,000 rpm models (MBA3xxxRC).


Key Features
  • Industry Standard 2.5-inch 15 mm Height Form Factor
  • 600, 450 and 300 GB Capacity models
  • Dual-Port 6.0 Gbit/s SAS Interface
  • Rotational Speed of 15,000 rpm
  • MTTF of 2,000,000 hours
  • 24/7 Mission Critical Workload Performance and Data Reliability
  • RoHS Compatible, Halogen-Free and Antimony-Free
Applications
  • Tier 1 Mission-Critical Servers and Storage Systems
  • Servers and Storage Sub-systems Supporting Write-Intensive and Transaction-Based Applications
  • Rack-Optimized Data Centers


Parameter

Interface
SAS II
Capacity
450G Byte
24 x 7
YES
Temp.min.
5 °C
Temp.max
55 °C
Height
15 mm
RPM
15000 1/min
Warranty
5 Years
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
84717050000
Country
Philippines
Supplier Lead time
4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?