Cart

AL13SEB600 (HDEBC01GEA51F)

TOSHIBA

HDD 600GB 2,5 SAS
Supplier: Toshiba
Matchcode: AL13SEB600
Rutronik No.: DISHD1688
Unit Pack: 1
MOQ: 1
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 03/31/2017
196.20 $
196.20 $

Parameter

Capacity
600G Byte
Interface
SAS II
24 x 7
YES
RPM
10500 1/min
Temp min
5 °C
Temp max
55 °C
Height
15 mm
Warranty
5 Years
Packaging
BOX
Leadfree Defin.
RoHS-conform
Automotive
NO
ECCN
EAR99
Customs Tariff No.
84717050000
Country
China
Supplier Leadtime
3 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?