Cart

AL13SEB300 (HDEBC03GEA51F)

TOSHIBA AL13SEB300 (HDEBC03GEA51F)

image shown is a representation only

TOSHIBA

HDD 300GB 2,5 SAS
Supplier: Toshiba
Matchcode: AL13SEB300
Rutronik No.: DISHD1689
Unit Pack: 1
MOQ: 1
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 03/31/2017
143.88 $
143.88 $
Article with this quantity is not orderable.

HDD 300GB 2,5 SAS Description


The AL13SEB Enterprise Performance 10k HDD models combine the performance of 10,500rpm spindle speed with capacities up to 900 GB in a compact, power efficient 2.5-inch form factor. The AL13SEB Series is engineered for mission critical IT operations. The AL13SEBxxxN supports 6.0 Gbit/s SAS and provides 512 B per sector native format required for legacy applications and operating environments while delivering sustained transfer rates reaching 195 MB/s. In addition, AL series helps to reduce operating costs by lower access time and power savings compared with Toshiba legacy 3.5-inch Enterprise Performance HDD models (MAW3xxxNx).


Key Features
  • Industry Standard 2.5-inch 15mm Height Form Factor
  • 900 GB, 600 GB, 450 GB and 300 GB Capacity Models
  • Rotational Speed of 10,500 rpm
  • Dual-Port 6.0 Gbit/s SAS Interface
  • MTTF of 2,000,000 hours
  • 24/7 Mission Critical Workload Performance and Data Reliability
  • RoHS Compatible, Halogen Free and Antimony Free


Applications
  • Mid-Range Volume Servers
  • Mainstream Storage Arrays
  • Blade and Rack mount Servers
  • Mission-Critical Systems


Parameter

Capacity
300G Byte
Interface
SAS II
24 x 7
YES
RPM
10500 1/min
Temp min
5 °C
Temp max
55 °C
Height
15 mm
Warranty
5 Years
Packaging
BOX
Leadfree Defin.
RoHS-conform
Automotive
NO
ECCN
EAR99
Customs Tariff No.
84717050000
Country
China
Supplier Leadtime
3 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?