Cart

74VHC164FT(BE)

TOSHIBA 74VHC164FT(BE)

image shown is a representation only

TOSHIBA

8 BIT SIPO SREG/C TSSOP14
Supplier: Toshiba
Matchcode: 74VHC164FT(BE)
Rutronik No.: ICLOG10705
Unit Pack: 2500
MOQ: 12500
package: TSSOP14
Packaging: REEL
On request
0.0751 $
938.75 $

Parameter

Package
TSSOP14
Automotive
NO
Top(min)
-40 °C
Top(max)
125 °C
Vcc(min)
2 V
Vcc(max)
5.5 V
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?