Cart

74VHC02FT(BJ)

TOSHIBA 74VHC02FT(BJ)

image shown is a representation only

TOSHIBA

Quad2InputNorGate TSSOP14 SMD
Supplier: Toshiba
Matchcode: 74VHC02FT(BJ)
Rutronik No.: ICLOG10715
Unit Pack: 2500
MOQ: 2500
package: TSSOP14
Packaging: REEL
Soon available
0.1063 $
265.75 $

Prices

2,500 0.1063 $
5,000 0.0787 $
7,500 0.077 $
12,500 0.0751 $

Parameter

Package
TSSOP14
Automotive
NO
Top(min)
-40 °C
Top(max)
125 °C
Vcc(min)
0.5 V
Vcc(max)
7.0 V
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Japan
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?