Cart

74LCX125FT(AE)

TOSHIBA 74LCX125FT(AE)

image shown is a representation only

TOSHIBA

Quad Bus Buffer TSSOP14
Supplier: Toshiba
Matchcode: 74LCX125FT(AE)
Rutronik No.: ICLOG10713
Unit Pack: 2500
MOQ: 12500
package: TSSOP14
Packaging: REEL
On request
0.0839 $
1,048.75 $

Parameter

Package
TSSOP14
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Vcc(min)
1.65 V
Vcc(max)
3.6 V
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?