Cart

74HC595D(BJ)

TOSHIBA 74HC595D(BJ)

image shown is a representation only

TOSHIBA

8-Bit Shift Register SO16
Supplier: Toshiba
Matchcode: 74HC595D(BJ)
Rutronik No.: ICLOG10757
Unit Pack: 2500
MOQ: 10000
package: SO16
Packaging: REEL
On request
0.0904 $
904.00 $

Prices

10,000 0.0904 $
20,000 0.0887 $

Parameter

Configuration
ShiftRegis
Optimisation
8-Bit
Package
SO16
Automotive
NO
Top(min)
-40 °C
Top(max)
125 °C
Vcc(min)
2.0 V
Vcc(max)
6.0 V
Logic function
ShiftRegis
Footprint
62 mm²
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?