Cart

2SK2615

TOSHIBA

N-CH 60V 2A 300mOhm SC-62
Supplier: Toshiba
Matchcode: 2SK2615
Rutronik No.: TMOS2359
Unit Pack: 1000
MOQ: 1000
package: SC-62
Packaging: REEL
In Stock
0.2135 $
213.50 $

Prices

1,000 0.2135 $
2,000 0.2013 $
3,000 0.1891 $
4,000 0.1708 $
5,000 0.1647 $

Parameter

Configuartion
N-CH
V(DS)
60 V
I(D)at Tc=25°C
2 A
RDS(on)at 10V
300 mOhm
Package
SC-62
Q(g)
6 nC
P(tot)
1.5 W
Logic level
yes
Automotive
NO
Mounting
SMD
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Japan
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?