Cart

2SK2145-BL(TE85L,F

TOSHIBA

N-CH x 2 JFET 50V SM5
Supplier: Toshiba
Matchcode: 2SK2145-BL (TE85L,F)
Rutronik No.: TMOS1332
Unit Pack: 3000
MOQ: 6000
package: SM5
Packaging: REEL
On request
0.3137 $
1,882.20 $

Prices

6,000 0.3137 $
12,000 0.2662 $
18,000 0.2519 $

Parameter

Configuartion
Dual N-CH
V(DS)
50 V
Package
SM5
P(tot)
0.3 W
Automotive
NO
Mounting
SMD
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Japan
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?