Cart

2SC3326-A(TE85L,F)

TOSHIBA

NPN TRANSISTOR 20V 0,3A SOT23
Supplier: Toshiba
Matchcode: 2SC3326
Rutronik No.: TDSTD8980
Unit Pack: 3000
MOQ: 12000
package: SC59
Packaging: REEL
On request
0.1434 $
1,720.80 $

Prices

12,000 0.1434 $
24,000 0.1318 $

Parameter

Package
SC59
Polarisation
NPN
I(C)
0.3 A
V(CEO)
20 V
Current gain
200
P(tot)
0.15 W
V(CBO)
50 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
Japan
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?