Cart

2SA1201-Y(TE12L,ZC

TOSHIBA

PNP TRANSISTOR120V 0,8A SC-62-L
Supplier: Toshiba
Matchcode: 2SA1201-Y
Rutronik No.: TDSTD9012
Unit Pack: 1000
MOQ: 6000
package: SC-62
Packaging: REEL
On request
On request
On request

Parameter

Package
SC-62
Polarisation
PNP
I(C)
15 A
V(CEO)
120 V
P(tot)
1 W
V(CBO)
230 V
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
Customs Tariff No.
85412100000
Country
Japan
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?