Cart

TM150TDS50-X02

TIANMA

15,0 TFT LED
Supplier: TIANMA
Matchcode: TM150TDS50-X02
Rutronik No.: DISCO3480
Unit Pack: 1
MOQ: 300
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 02/15/2017
147.25 $
44,175.00 $
Obsolete article with this quantity is not orderable.

Parameter

Screensize
15.0 inch
Resolution
1024x768 pixel
Brightness
400 cd/m²
Contrast
600
Operating temp.
-20 70 °C
Width
326.5 mm
Height
253.5 mm
Depth
11.8 mm
Interface
lvds
Viewing angle
80808080 u/d/l/r
Backlight Sys.
LED
Display Type
TFT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85489090600
Country
Japan
ABC-Code
A
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?