Cart

TM104SDHO2

TIANMA

10,4 TFT LED BL 50k
Supplier: TIANMA
Matchcode: TM104SDH02
Rutronik No.: DISCO2975
Unit Pack: 1
MOQ: 100
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
370.66 $
37,066.00 $

Parameter

Screensize
10.4 inch
Resolution
800x600 pixel
Brightness
400 cd/m²
Contrast
400
Operating temp.
-30 80 °C
Width
243 mm
Height
179.4 mm
Depth
8.5 mm
Interface
LVDS
Viewing angle
60707070 u/d/l/r
Backlight Sys.
LED
Response time
25 ms
Display Type
TFT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Colours
265k
ECCN
EAR99
Customs Tariff No.
85489090600
Country
China
ABC-Code
A
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?