Cart

TM035HDHT1

TIANMA

3,5 TFT Module TM035HDHT1
Supplier: TIANMA
Matchcode: TM035HDHT1
Rutronik No.: DISCO3402
Unit Pack: 1
MOQ: 500
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 12/01/2016
87.00 $
43,500.00 $
Obsolete article with this quantity is not orderable.

Parameter

Screensize
3.5 inch
Resolution
240x320 pixel
Brightness
100 cd/m²
Contrast
150
Operating temp.
-20 60 °C
Width
64 mm
Height
85 mm
Depth
2.93 mm
Interface
rgb6bitspi
Viewing angle
55404045 u/d/l/r
Display Type
TFT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85489090600
Country
Japan
ABC-Code
A
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?