Cart

ZE6124IC201T013

TELIT

ZE61-2.4/SMD-IA COORDINATOR
Supplier: Telit
Matchcode: ZE61-2.4/SMD-IA Z10.02.01-B005
Rutronik No.: ZIGBEE1193
Unit Pack: 1
MOQ: 100
Packaging: INDIVIDUAL
On request
Obsolete Part
Supplier Last Time Buy: 06/05/2019
17.33 $
1,733.00 $

Parameter

Frequency
2400 MHz
Data rate
115.2 kbps
Supply voltage
2,0 - 3,6 V
Operat.Temp.
-40 - +85 °C
Packaging
INDIVIDUAL
Standard
802.15.4
Height
3.0 mm
Automotive
NO
Width
15.0 mm
Leadfree Defin.
4
Software
Y Y/N
Length
26.0 mm
Customs Tariff No.
85176200000
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?