Cart

WE866A1P320T001000

TELIT

802.11BGN WiFi MODULE SPI LGA
Supplier: Telit
Matchcode: WE866A1-P XE910 COMPANION
Rutronik No.: WLAN1619
Unit Pack: 1
MOQ: 1
package: MODULE
Packaging: TRAY
Soon available
16.53 $
16.53 $

Prices

1 16.53 $
2 16.01 $
5 15.39 $
10 14.47 $
22 13.64 $

Parameter

WLAN standard
b/g/n
Frequency
2.4 GHz
Interface
SPI/UART
Software
YES
Antenna
NO
Tx/Rx
1x1
Sensitivity
94.7 -dBm
Transmit power
17 dBm
Supply voltage
3.1 to 4.5 V
Oper.temp.
-40 to +85 °C
Size
15x19x2,2 mm
Automotive
NO
Package
MODULE
Leadfree Defin.
4
Packaging
TRAY
Customs Tariff No.
85176200000
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?