UL865N3G204T701

image shown is a representation only
Supplier: Telit
Matchcode: UL865-N3G
Rutronik No.: GSM1521
Unit Pack: 1
MOQ: 1
package: MODULE
Packaging: INDIVIDUAL
UL865-N3G NA 12.00.724 AT&T Description
The xL865 family is designed for application developers who need to start with very low numbers but enables them to scale up when they are rolling out devices in larger numbers without having to change their model. It caters for the production of low volumes in manual or semi-automated assembly and it provides a versatile enough framework to adapt to an operating method of low-cost, fully automated assembly lines.
Key Features
- Ideal for applications in security alarm systems, automated meter reading and POS terminals.
- Easy to bundle design with Telit's GPS or GPS|GLONASS receivers for applications requiring location awareness such as fleet management and track-and-tracing
- Over-the-Air firmware update and device management
Special Features
- xL865 Unified Form Factor
- IoT Connectivity and Portal ready
- IoT Locate
- GNSS bundling
- Jamming detection
- FOTA
Parameter
- Frequency range
- Dual Band
- Frequency
- 850/1900 MHz
- Int.Sim Card ho
- N Y/N
- Voice
- FR/EFR/HR/
- Embedded func.
- N Y/N
- Sim Card Volt.
- 1,8/3 V
- Operat.Temp.
- -40 / +85 C°
- GPRS
- Class 10
- Edge
- Y Y/N
- Antenna Imp.
- 50 Ohm
- Length
- 24.4 mm
- Width
- 24.4 mm
- Height
- 2.6 mm
- Weight
- 4 g
- Supply Voltage
- 3,2-4,5VDC V
- TCP/IP Stack
- Y Y/N
- Automotive
- NO
- Package
- MODULE
- Leadfree Defin.
- RoHS-conform
- Packaging
- INDIVIDUAL
- SMS
- Text&PDU
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- ABC-Code
- A
- Supplier Lead time
- 12 weeks