Cart

UL865EUR208T001

TELIT UL865EUR208T001

image shown is a representation only

TELIT

HSPA EMEA/APAC FULL VOICE
Supplier: Telit
Matchcode: UL865-EUR FW12.00.608 APPZONEC
Rutronik No.: GSM1776
Unit Pack: 1
MOQ: 200
package: MODULE
Packaging: INDIVIDUAL
On request
68.80 $
13,760.00 $

Parameter

Frequency range
Triband
Frequency
9/18/21 MHz
Int.Sim Card ho
N Y/N
Voice
FR/EFR/HR/
Embedded func.
N Y/N
Sim Card Volt.
1,8/3 V
Operat.Temp.
-40 / +85 C°
GPRS
Class 10
Edge
N Y/N
Antenna Imp.
50 Ohm
Length
24.4 mm
Width
24.4 mm
Height
2.6 mm
Weight
4 g
Supply Voltage
3,4-4,2VDC V
TCP/IP Stack
Y Y/N
Automotive
NO
Package
MODULE
Leadfree Defin.
4
Packaging
INDIVIDUAL
SMS
Text&PDU
ECCN
EAR99
Customs Tariff No.
85176200000
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?