Cart

UL865EUD204T001

TELIT UL865EUD204T001

image shown is a representation only

TELIT

UL865-EUD DATA FW 12.00.614
Supplier: Telit
Matchcode: UL865-EUD FW 12.00.614
Rutronik No.: GSM1453
Unit Pack: 200
MOQ: 200
package: MODULE
Packaging: INDIVIDUAL
On request
60.83 $
12,166.00 $

Prices

200 60.83 $
400 56.77 $

UL865-EUD DATA FW 12.00.614 Description


xL865

Based on Intel chipsets this family of devices protects the developer's design investments by providing a long-term availability solution. The UL865 features VQFN packaging that is fully pad-level compatible with its 2G companion the GL865-DUAL V3.

FAMILY CONCEPT

The xL865 family is designed for application developers who need to start with very low numbers but enables them to scale up when they are rolling out devices in larger numbers without having to change their model. It caters for the production of low volumes in manual or semi-automated assembly and it provides a versatile enough framework to adapt to an operating method of low-cost, fully automated assembly lines.

KEY FEATURES
  • Ideal for applications in security alarm systems, automated meter reading and POS terminals.
  • Easy to bundle design with Telit's GPS or GPS|GLONASS receivers for applications requiring location awareness such as fleet management and track-and-tracing
  • Over-the-Air firmware update and device management


UL865 SERIES SPECIAL FEATURES    
  • xL865 Unified Form Factor
  • IoT Connectivity and Portal ready
  • IoT Locate
  • GNSS bundling
  • Jamming detection
  • FOTA


Parameter

Frequency range
Dual Band
Frequency
9/21 MHz
Int.Sim Card ho
N Y/N
Voice
FR/EFR/HR/
Embedded func.
N Y/N
Sim Card Volt.
1,8/3 V
Operat.Temp.
-40 / +85 C°
GPRS
Class 10
Edge
Y Y/N
Antenna Imp.
50 Ohm
Length
24.4 mm
Width
24.4 mm
Height
2.6 mm
Weight
4 g
Supply Voltage
3,2-4,5VDC V
TCP/IP Stack
Y Y/N
Automotive
NO
Package
MODULE
Leadfree Defin.
4
Packaging
INDIVIDUAL
SMS
Text&PDU
ECCN
EAR99
Customs Tariff No.
85176200000
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?