Cart

UE910GLR208T001

TELIT

HSPA GLOBAL LIM. VOICE
Supplier: Telit
Matchcode: UE910-GL FW 12.00.458
Rutronik No.: GSM1737
Unit Pack: 1
MOQ: 1
package: MODULE
Packaging: INDIVIDUAL
Soon available
57.77 $
57.77 $

Prices

1 57.77 $
2 56.23 $
5 53.92 $
10 51.22 $
22 48.91 $

Parameter

Frequency range
6-band
Frequency
8/9/18/19/ MHz
Int.Sim Card ho
N Y/N
Embedded func.
N Y/N
Sim Card Volt.
1,8/3 V
Operat.Temp.
-40 / +85 C°
GPRS
Class 12
Edge
Y Y/N
Antenna Imp.
50 Ohm
Length
28.2 mm
Width
28.2 mm
Height
2.2 mm
Weight
10 g
Supply Voltage
3,4-4,2VDC V
TCP/IP Stack
Y Y/N
Automotive
NO
Package
MODULE
Leadfree Defin.
4
Packaging
INDIVIDUAL
SMS
Text&PDU
ECCN
EAR99
Customs Tariff No.
85176200000
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?