Cart

UE910EUR207T001

TELIT UE910EUR207T001

image shown is a representation only

TELIT

HSPA EMEA/APAC LIM. VOICE PYTH.
Supplier: Telit
Matchcode: UE910-EUR 12.00.407
Rutronik No.: GSM1847
Unit Pack: 1
MOQ: 1
package: MODULE
Packaging: INDIVIDUAL
In Stock
62.47 $
62.47 $

Prices

1 62.47 $
72 60.81 $
108 58.31 $
180 52.90 $

HSPA EMEA/APAC LIM. VOICE PYTH. Description

Telit’s popular xE910 family is engineered to enable connectivity in products of any complexity with ease. This high performance platform delivers the most comprehensive set of connectivity features in a compact 28.2 x 28.2mm LGA form factor. An excellent solution for fixed and mobile applications such as utility metering, home and commercial security, and situations with limited in-region mobility such as POS and logistics terminals.


The UE910-EU is an HSPA 7.2 Mbps technology member of the xE910 family. The UE910-EU is a low-cost, dualband 3.5G variants offered in the xE910 LGA unified form factor positioned for global applications not requiring global coverage, particularly suitable for those designated fixed-wireless such as utility metering, and home and commercial security, and also for those with limited in region mobility such as POS and logistics terminals. The UE910-EU offers optional analog audio.



Parameter

Frequency range
Triband
Frequency
9/18/21 MHz
Int.Sim Card ho
N Y/N
Embedded func.
N Y/N
Sim Card Volt.
1,8/3 V
Operat.Temp.
-40 / +85 C°
GPRS
Class 12
Edge
Y Y/N
Antenna Imp.
50 Ohm
Length
28.2 mm
Width
28.2 mm
Height
2.2 mm
Weight
10 g
Supply Voltage
3,4-4,2VDC V
TCP/IP Stack
Y Y/N
Automotive
NO
Package
MODULE
Leadfree Defin.
10
Packaging
INDIVIDUAL
SMS
Text&PDU
ECCN
EAR99
Customs Tariff No.
85176200000
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?