Cart

UE866EUR208T001

TELIT UE866EUR208T001

image shown is a representation only

TELIT

HSPA EMEA/APAC LIM. VOICE
Supplier: Telit
Matchcode: UE866-EU FW 12.00.838 APPZONE
Rutronik No.: GSM1709
Unit Pack: 1
MOQ: 350
package: MODULE
Packaging: INDIVIDUAL
On request
42.78 $
14,973.00 $

HSPA EMEA/APAC LIM. VOICE Description

The xE866 is Telit’s most compact Family and has very low power requirements. It includes miniaturized cellular modules ranging from 2G to 3G and 4G with a maximum footprint of less than 400mm x 400mm.


Key Features

  • Easy and low cost to integrate in small application sizes thanks to its ultra-compact and robust LGA package
  • Ideal for applications in wearable technology products, telematics, healthcare
  • Easy to use in mass-production automated manufacturing

Special Features

  • xE866 Unified Form Factor
  • IoT Connectivity and Portal ready
  • IoT Locate
  • GNSS bundling
  • Jamming detection
  • FOTA


Parameter

Frequency range
Triband
Frequency
9/18/21 MHz
Int.Sim Card ho
N Y/N
Voice
HR,FR,EFR
Embedded func.
N Y/N
Sim Card Volt.
1,8/3 V
Operat.Temp.
-40 - +85 C°
GPRS
Class 10
Edge
N Y/N
Antenna Imp.
50 Ohm
Length
15 mm
Width
25 mm
Height
2.2 mm
Weight
1.5 g
Supply Voltage
3,4-4,2 V
TCP/IP Stack
Y Y/N
Automotive
NO
Package
MODULE
Leadfree Defin.
4
Packaging
INDIVIDUAL
SMS
TEXT & PDU
ECCN
EAR99
Customs Tariff No.
85176200000
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?