Cart

UC864GLB818T008

TELIT UC864GLB818T008

image shown is a representation only

TELIT

UC864-G GLOBAL FW 8.01.108
Supplier: Telit
Matchcode: UC864-G FW 8.01.108
Rutronik No.: GSM1346
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 10/28/2013
206.40 $
206.40 $

Prices

1 206.40 $
5 196.08 $

Parameter

Frequency range
Quad Band
Frequency
8/9/18/19 MHz
Int.Sim Card ho
N Y/N
Voice
FR/EFR/HR/
Embedded func.
Y Y/N
Sim Card Volt.
1,8/3 V
Operat.Temp.
-30 / +80 C°
GPRS
Class 10
Edge
N Y/N
Antenna Imp.
50 Ohm
Length
41.4 mm
Width
31.4 mm
Height
3.6 mm
Weight
12.8 g
Supply Voltage
3,3-4,5VDC V
TCP/IP Stack
Y Y/N
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
SMS
Text&PDU
ECCN
EAR99
Customs Tariff No.
85176200000
Country
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?