Cart

UC864EAU817T042

TELIT UC864EAU817T042

image shown is a representation only

TELIT

UC864-E AUTO FW 8.01.507 2H03
Supplier: Telit
Matchcode: UC864-E AUTO FW 8.01.507 2H03
Rutronik No.: GSM1337
Unit Pack: 1
MOQ: 1
package: MODULE
Packaging: INDIVIDUAL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
223.11 $
223.11 $

Prices

1 223.11 $
5 211.96 $

Parameter

Frequency range
Quad Band
Frequency
8/9/18/19 MHz
Int.Sim Card ho
N Y/N
Voice
FR/EFR/HR/
Embedded func.
Y Y/N
Sim Card Volt.
1,8/3 V
Operat.Temp.
-30 / +80 C°
GPRS
Class 10
Edge
N Y/N
Antenna Imp.
50 Ohm
Length
41.4 mm
Width
31.4 mm
Height
3.6 mm
Weight
9 g
Supply Voltage
3,3-4,5VDC V
TCP/IP Stack
Y Y/N
Automotive
CERTIFICAT
Package
MODULE
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
SMS
Text&PDU
ECCN
EAR99
Customs Tariff No.
85176200000
Country
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?