Cart

SL876Q5B100R001000

TELIT SL876Q5B100R001000

image shown is a representation only

TELIT

GNSS MODULE SIRF5 CHIP.ANT. LCC
Supplier: Telit
Matchcode: SL876Q5-A V26_1.0.0/5.7.12
Rutronik No.: GPS1400
Unit Pack: 1
MOQ: 90
package: LCC
Packaging: REEL
On request
17.60 $
1,584.00 $

GNSS MODULE SIRF5 CHIP.ANT. LCC Description

Backed by a legacy of GNSS technology and expertise, Telit enables exceptional positioning and timing solutions for some of the world’s most mission critical applications. Take out the guesswork and easily integrate reliable GNSS into your project with Telit’s certified GNSS modules.

Available in various form factors and support for all constellations, Telit GNSS modules are engineered to deliver highly accurate continuous location, precision timing, advanced power management, high interference immunity and more.

 

The SL876Q5-A is an ultra-slim, GNSS smart antenna location module with an isotropic linear antenna suited for applications requiring omnidirectional reception capability.


Parameter

TTFF cold start
27 sec
TTFF warm start
23 sec
TTFF quickstart
1 sec
Sens.tracking
-167 dBm
Sens.navigation
-161 dBm
Satellite sys.
GNSS
MEMS support
N Y/N
A-GPS
Y Y/N
Protocol
NMEA/OSP
Antenna integr.
YES
Channels
32
Oper.temp.
-40 / +85 °C
Length
11 mm
Width
11.9 mm
Height
2.3 mm
Weight
0.8 g
Automotive
NO
Package
LCC
Leadfree Defin.
10
Packaging
REEL
Oper.voltage
1.75-1.85 V
ECCN
7A994
Customs Tariff No.
85269120990
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?