Cart

SL871LS3232R001

TELIT SL871LS3232R001

image shown is a representation only

TELIT

GPS MODULE MT LNA BR 9600 LCC
Supplier: Telit
Matchcode: SL871L-S SAMPLE
Rutronik No.: GPS1318
Unit Pack: 1
MOQ: 1
package: LCC
Packaging: REEL
In Stock
10.05 $
10.05 $

Prices

1 10.05 $
2 9.77 $
5 9.38 $
10 8.90 $
22 8.51 $

GPS MODULE MT LNA BR 9600 LCC Description

SL871-S is designed to comply with both GPS and QZSS constellations and is pin-to-pin compatible with its GNSS companion, the SL871.

Key Features

  • Industry standard 10.1 x 9.7mm footprint
  • AGPS for faster TTF
  • Extended battery life

Special Features

  • Compliant with GPS and QZSS standards
  • Additional DC block for direct input from active antennas
  • Additional LNA for improved sensibility and faster TTFF
  • A-GPS ephemeris file injection



Parameter

TTFF cold start
35 sec
TTFF warm start
34 sec
TTFF quickstart
1 sec
Sens.tracking
-165 dBm
Sens.navigation
-163 dBm
Satellite sys.
GPS
MEMS support
N Y/N
A-GPS
Y Y/N
Protocol
NMEA
Antenna integr.
NO
Channels
32
Oper.temp.
-40 / +85 °C
Length
10.1 mm
Width
9.7 mm
Height
2.4 mm
Weight
1 g
Automotive
NO
Package
LCC
Leadfree Defin.
4
Packaging
REEL
Oper.voltage
2.8 - 4.3 V
ECCN
EAR99
Customs Tariff No.
85269120990
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?