Cart

SL871LG3223R003000

TELIT SL871LG3223R003000

image shown is a representation only

TELIT

GNSS MODULE MT LNA BR 115K LCC
Supplier: Telit
Matchcode: SL871L FW V13-2.2.3
Rutronik No.: GPS1407
Unit Pack: 1
MOQ: 1
package: LCC
Packaging: REEL
In Stock
15.32 $
15.32 $

Prices

1 15.32 $
2 14.92 $
5 14.30 $
10 13.59 $
22 12.97 $

GNSS MODULE MT LNA BR 115K LCC Description

Backed by a legacy of GNSS technology and expertise, Telit enables exceptional positioning and timing solutions for some of the world’s most mission critical applications. Take out the guesswork and easily integrate reliable GNSS into your project with Telit’s certified GNSS modules.

Available in various form factors and support for all constellations, Telit GNSS modules are engineered to deliver highly accurate continuous location, precision timing, advanced power management, high interference immunity and more.


The SL871L is the new evolved variant of the SL871 family of modules based on the low-power Mediatek MT3333. The new SL871L shares the same pinout and command interface of the standard SL871 but it features an additional LNA, a DC block in the RF front end, and a second communication port selectable between I2C and UART. The new SL871L also includes a switching power supply that reduces the total power consumption allowing a superior battery-life span.


Parameter

TTFF cold start
35 sec
TTFF warm start
34 sec
TTFF quickstart
1 sec
Sens.tracking
-165 dBm
Sens.navigation
-163 dBm
Satellite sys.
MULTI
MEMS support
N Y/N
A-GPS
Y Y/N
Protocol
NMEA
Antenna integr.
NO
Channels
32
Oper.temp.
-40 / +85 °C
Length
10.1 mm
Width
9.7 mm
Height
2.4 mm
Weight
1 g
Automotive
NO
Package
LCC
Leadfree Defin.
10
Packaging
REEL
Oper.voltage
2.8 - 4.3 V
ECCN
EAR99
Customs Tariff No.
85269120990
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?