Cart

SL871LG3220R001

TELIT

GNSS MODULE MT LNA BR 9600 LCC
Supplier: Telit
Matchcode: SL871L FW V13-2.2.1-STD-3.8.13
Rutronik No.: GPS1381
Unit Pack: 250
MOQ: 250
package: LCC
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 05/30/2019
16.84 $
4,210.00 $

Prices

250 16.84 $
500 14.26 $

Parameter

TTFF cold start
35 sec
TTFF warm start
34 sec
TTFF quickstart
1 sec
Sens.tracking
-165 dBm
Sens.navigation
-163 dBm
Satellite sys.
MULTI
MEMS support
N Y/N
A-GPS
Y Y/N
Protocol
NMEA
Antenna integr.
NO
Channels
32
Oper.temp.
-40 / +85 °C
Length
10.1 mm
Width
9.7 mm
Height
2.4 mm
Weight
1 g
Automotive
NO
Package
LCC
Leadfree Defin.
4
Packaging
REEL
Oper.voltage
2.8 - 4.3 V
ECCN
EAR99
Customs Tariff No.
85269120200
Country
South Korea
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?