Cart

SL871LG3218R004

TELIT SL871LG3218R004

image shown is a representation only

TELIT

SL871L GNSS MODULE BR115k
Supplier: Telit
Matchcode: SL871L
Rutronik No.: GPS1317
Unit Pack: 250
MOQ: 250
package: LCC
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 12/01/2017
12.79 $
3,197.50 $
Article with this quantity is not orderable.

SL871L GNSS MODULE BR115k Description

SL871 offers best in class power consumption and excellent navigation capability in the industry standard 10.1 x 9.7mm footprint.

Key Features

  • Industry standard 10.1 x 9.7mm footprint
  • AGPS for faster TTF
  • Extended battery life

Special Features

  • GPS, GLONASS and Beidou
  • Additional LNA for top level RF sensitivity
  • DC Block for direct RF input from active antennas
  • Ready for Galileo


Parameter

TTFF cold start
35 sec
TTFF warm start
34 sec
TTFF quickstart
1 sec
Sens.tracking
-165 dBm
Sens.navigation
-163 dBm
Satellite sys.
MULTI
MEMS support
N Y/N
A-GPS
Y Y/N
Protocol
NMEA
Antenna integr.
NO
Channels
32
Oper.temp.
-40 / +85 °C
Length
10.1 mm
Width
9.7 mm
Height
2.4 mm
Weight
1 g
Automotive
NO
Package
LCC
Leadfree Defin.
RoHS-conform
Packaging
REEL
Oper.voltage
2.8 - 4.3 V
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?